


DLW21HN181SQ2L | |
---|---|
DigiKey Part Number | 490-1066-2-ND - Tape & Reel (TR) 490-1066-1-ND - Cut Tape (CT) 490-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21HN181SQ2L |
Description | CMC 250MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21HN181SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.039" (1.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.28000 | Fr.0.28 |
10 | Fr.0.22900 | Fr.2.29 |
25 | Fr.0.21120 | Fr.5.28 |
50 | Fr.0.19920 | Fr.9.96 |
100 | Fr.0.18780 | Fr.18.78 |
250 | Fr.0.17376 | Fr.43.44 |
500 | Fr.0.16380 | Fr.81.90 |
1,000 | Fr.0.15445 | Fr.154.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.14353 | Fr.430.59 |
6,000 | Fr.0.13534 | Fr.812.04 |
9,000 | Fr.0.13078 | Fr.1,177.02 |
15,000 | Fr.0.12525 | Fr.1,878.75 |
21,000 | Fr.0.12175 | Fr.2,556.75 |
30,000 | Fr.0.11814 | Fr.3,544.20 |
Unit Price without VAT: | Fr.0.28000 |
---|---|
Unit Price with VAT: | Fr.0.30268 |