
DSS1NB32A102Q91A | |
---|---|
DigiKey Part Number | 490-9795-1-ND - Cut Tape (CT) 490-9795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB32A102Q91A |
Description | FILTER LC(T) 1000PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DSS1NB32A102Q91A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 1000pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.44000 | Fr.0.44 |
10 | Fr.0.36100 | Fr.3.61 |
25 | Fr.0.33280 | Fr.8.32 |
50 | Fr.0.31300 | Fr.15.65 |
100 | Fr.0.29430 | Fr.29.43 |
250 | Fr.0.27140 | Fr.67.85 |
500 | Fr.0.25526 | Fr.127.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.23167 | Fr.347.50 |
3,000 | Fr.0.21793 | Fr.653.79 |
4,500 | Fr.0.21027 | Fr.946.22 |
7,500 | Fr.0.20100 | Fr.1,507.50 |
10,500 | Fr.0.19512 | Fr.2,048.76 |
15,000 | Fr.0.18907 | Fr.2,836.05 |
37,500 | Fr.0.17435 | Fr.6,538.12 |
Unit Price without VAT: | Fr.0.44000 |
---|---|
Unit Price with VAT: | Fr.0.47564 |