22 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA342A1XGF220JW31L

DigiKey Part Number
490-GA342A1XGF220JW31LTR-ND - Tape & Reel (TR)
490-GA342A1XGF220JW31LCT-ND - Cut Tape (CT)
490-GA342A1XGF220JW31LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA342A1XGF220JW31L
Description
CAP CER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA342A1XGF220JW31L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 598
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.41000Fr.0.41
10Fr.0.25300Fr.2.53
50Fr.0.18980Fr.9.49
100Fr.0.17020Fr.17.02
500Fr.0.13740Fr.68.70
1,000Fr.0.12725Fr.127.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11146Fr.334.38
6,000Fr.0.10551Fr.633.06
9,000Fr.0.10253Fr.922.77
15,000Fr.0.09923Fr.1,488.45
21,000Fr.0.09730Fr.2,043.30
30,000Fr.0.09544Fr.2,863.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.41000
Unit Price with VAT:Fr.0.44321