2211 Murata MLCC Caps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA352QR7GF102KW01L

DigiKey Part Number
490-3477-2-ND - Tape & Reel (TR)
490-3477-1-ND - Cut Tape (CT)
490-3477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA352QR7GF102KW01L
Description
CAP CER 1000PF 250VAC X7R 2211
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA352QR7GF102KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,474
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.48000Fr.1.48
10Fr.0.93200Fr.9.32
50Fr.0.80000Fr.40.00
100Fr.0.74040Fr.74.04
500Fr.0.63972Fr.319.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.58541Fr.585.41
2,000Fr.0.55904Fr.1,118.08
3,000Fr.0.55248Fr.1,657.44
5,000Fr.0.54567Fr.2,728.35
7,000Fr.0.54348Fr.3,804.36
10,000Fr.0.54132Fr.5,413.20
12,000Fr.0.54068Fr.6,488.16
Manufacturers Standard Package
Unit Price without VAT:Fr.1.48000
Unit Price with VAT:Fr.1.59988