
GC331AD7LQ103KX18D | |
|---|---|
DigiKey Part Number | 490-GC331AD7LQ103KX18DTR-ND - Tape & Reel (TR) 490-GC331AD7LQ103KX18DCT-ND - Cut Tape (CT) 490-GC331AD7LQ103KX18DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331AD7LQ103KX18D |
Description | CAP CER 10000PF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331AD7LQ103KX18D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13300 | Fr.1.33 |
| 50 | Fr.0.09640 | Fr.4.82 |
| 100 | Fr.0.08520 | Fr.8.52 |
| 500 | Fr.0.06652 | Fr.33.26 |
| 1,000 | Fr.0.06075 | Fr.60.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05104 | Fr.204.16 |
| 8,000 | Fr.0.04989 | Fr.399.12 |
| 12,000 | Fr.0.04825 | Fr.579.00 |
| 20,000 | Fr.0.04644 | Fr.928.80 |
| 28,000 | Fr.0.04596 | Fr.1,286.88 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

