
GC355XD72J224KX05L | |
|---|---|
DigiKey Part Number | 490-14018-2-ND - Tape & Reel (TR) 490-14018-1-ND - Cut Tape (CT) 490-14018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355XD72J224KX05L |
Description | CAP CER 0.22UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355XD72J224KX05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.17000 | Fr.2.17 |
| 10 | Fr.1.12600 | Fr.11.26 |
| 50 | Fr.1.03560 | Fr.51.78 |
| 100 | Fr.0.99000 | Fr.99.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.80210 | Fr.401.05 |
| Unit Price without VAT: | Fr.2.17000 |
|---|---|
| Unit Price with VAT: | Fr.2.34577 |

