Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCD188R71H123KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71H123KA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCD188R71H123KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H123KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE188R71H123KA01D | Murata Electronics | 0 | 490-GCE188R71H123KA01DTR-ND | Fr.0.02204 | Parametric Equivalent |
| GCJ188R71H123KA01D | Murata Electronics | 0 | 490-GCJ188R71H123KA01DTR-ND | Fr.0.01613 | Parametric Equivalent |
| GCJ188R71H123KA01J | Murata Electronics | 0 | 490-GCJ188R71H123KA01JTR-ND | Fr.0.01442 | Parametric Equivalent |
| GCM188R71H123KA37D | Murata Electronics | 32,778 | 490-16403-1-ND | Fr.0.12000 | Parametric Equivalent |
| GCM188R71H123KA37J | Murata Electronics | 0 | 490-GCM188R71H123KA37JTR-ND | Fr.0.02040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01803 | Fr.72.12 |
| Unit Price without VAT: | Fr.0.01803 |
|---|---|
| Unit Price with VAT: | Fr.0.01949 |





