2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R71H222KA01D

DigiKey Part Number
490-GCD188R71H222KA01DTR-ND - Tape & Reel (TR)
490-GCD188R71H222KA01DCT-ND - Cut Tape (CT)
490-GCD188R71H222KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCD188R71H222KA01D
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R71H222KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,125
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03500Fr.0.35
50Fr.0.02440Fr.1.22
100Fr.0.02090Fr.2.09
500Fr.0.01512Fr.7.56
1,000Fr.0.01335Fr.13.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01041Fr.41.64
8,000Fr.0.00947Fr.75.76
12,000Fr.0.00899Fr.107.88
20,000Fr.0.00846Fr.169.20
28,000Fr.0.00816Fr.228.48
40,000Fr.0.00786Fr.314.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648