
GCE21BR71H683KA01L | |
|---|---|
DigiKey Part Number | 490-GCE21BR71H683KA01LTR-ND - Tape & Reel (TR) 490-GCE21BR71H683KA01LCT-ND - Cut Tape (CT) 490-GCE21BR71H683KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE21BR71H683KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE21BR71H683KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 50 | Fr.0.07160 | Fr.3.58 |
| 100 | Fr.0.06300 | Fr.6.30 |
| 500 | Fr.0.04832 | Fr.24.16 |
| 1,000 | Fr.0.04379 | Fr.43.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03712 | Fr.111.36 |
| 6,000 | Fr.0.03447 | Fr.206.82 |
| 9,000 | Fr.0.03314 | Fr.298.26 |
| 15,000 | Fr.0.03167 | Fr.475.05 |
| 21,000 | Fr.0.03082 | Fr.647.22 |
| 30,000 | Fr.0.02999 | Fr.899.70 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

