2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21AR72E222KXJ1D

DigiKey Part Number
490-5591-2-ND - Tape & Reel (TR)
490-5591-1-ND - Cut Tape (CT)
490-5591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21AR72E222KXJ1D
Description
CAP CER 2200PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21AR72E222KXJ1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,890
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.08700Fr.0.87
50Fr.0.06180Fr.3.09
100Fr.0.05410Fr.5.41
500Fr.0.04120Fr.20.60
1,000Fr.0.03721Fr.37.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03033Fr.121.32
8,000Fr.0.02818Fr.225.44
12,000Fr.0.02710Fr.325.20
20,000Fr.0.02591Fr.518.20
28,000Fr.0.02521Fr.705.88
40,000Fr.0.02454Fr.981.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296