4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71C475KA01L

DigiKey Part Number
490-10557-2-ND - Tape & Reel (TR)
490-10557-1-ND - Cut Tape (CT)
490-10557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71C475KA01L
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71C475KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,972
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.18200Fr.1.82
50Fr.0.13420Fr.6.71
100Fr.0.11940Fr.11.94
500Fr.0.09468Fr.47.34
1,000Fr.0.08704Fr.87.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07540Fr.226.20
6,000Fr.0.07092Fr.425.52
9,000Fr.0.06868Fr.618.12
15,000Fr.0.06619Fr.992.85
21,000Fr.0.06474Fr.1,359.54
30,000Fr.0.06334Fr.1,900.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430