GCJ319R72A104MA01L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: Fr.0.03425
Datasheet
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ319R72A104MA01L

DigiKey Part Number
490-GCJ319R72A104MA01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ319R72A104MA01L
Description
CAP CER
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ319R72A104MA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BR72A104MA01LMurata Electronics0490-GCJ21BR72A104MA01LTR-NDFr.0.03425Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17918Fr.537.54
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17918
Unit Price with VAT:Fr.0.19369