1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31BR72J102KXJ1L

DigiKey Part Number
490-5606-2-ND - Tape & Reel (TR)
490-5606-1-ND - Cut Tape (CT)
490-5606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31BR72J102KXJ1L
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31BR72J102KXJ1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.049" (1.25mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,404
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.13600Fr.1.36
50Fr.0.09880Fr.4.94
100Fr.0.08730Fr.8.73
500Fr.0.06812Fr.34.06
1,000Fr.0.06219Fr.62.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05331Fr.159.93
6,000Fr.0.04985Fr.299.10
9,000Fr.0.04811Fr.432.99
15,000Fr.0.04618Fr.692.70
21,000Fr.0.04506Fr.946.26
30,000Fr.0.04398Fr.1,319.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863