
GCJ31CR71C106KA15L | |
|---|---|
DigiKey Part Number | 490-10558-2-ND - Tape & Reel (TR) 490-10558-1-ND - Cut Tape (CT) 490-10558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71C106KA15L |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71C106KA15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25400 | Fr.2.54 |
| 50 | Fr.0.19000 | Fr.9.50 |
| 100 | Fr.0.17060 | Fr.17.06 |
| 500 | Fr.0.13762 | Fr.68.81 |
| 1,000 | Fr.0.12745 | Fr.127.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11568 | Fr.231.36 |
| 4,000 | Fr.0.10899 | Fr.435.96 |
| 6,000 | Fr.0.10564 | Fr.633.84 |
| 10,000 | Fr.0.10192 | Fr.1,019.20 |
| 14,000 | Fr.0.09975 | Fr.1,396.50 |
| 20,000 | Fr.0.09766 | Fr.1,953.20 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

