Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR71C335KA01L

DigiKey Part Number
490-GCJ31CR71C335KA01LTR-ND - Tape & Reel (TR)
490-GCJ31CR71C335KA01LCT-ND - Cut Tape (CT)
490-GCJ31CR71C335KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR71C335KA01L
Description
CAP CER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR71C335KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.19600Fr.1.96
50Fr.0.14520Fr.7.26
100Fr.0.12520Fr.12.52
500Fr.0.10336Fr.51.68
1,000Fr.0.09524Fr.95.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.07866Fr.157.32
4,000Fr.0.07292Fr.291.68
6,000Fr.0.07257Fr.435.42
10,000Fr.0.07218Fr.721.80
14,000Fr.0.07194Fr.1,007.16
20,000Fr.0.07170Fr.1,434.00
24,000Fr.0.07159Fr.1,718.16
48,000Fr.0.07120Fr.3,417.60
50,000Fr.0.07113Fr.3,556.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673