
GCJ31CR72E333KXJ3L | |
|---|---|
DigiKey Part Number | 490-5598-2-ND - Tape & Reel (TR) 490-5598-1-ND - Cut Tape (CT) 490-5598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR72E333KXJ3L |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR72E333KXJ3L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.16400 | Fr.1.64 |
| 50 | Fr.0.12080 | Fr.6.04 |
| 100 | Fr.0.10730 | Fr.10.73 |
| 500 | Fr.0.08458 | Fr.42.29 |
| 1,000 | Fr.0.07757 | Fr.77.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06935 | Fr.138.70 |
| 4,000 | Fr.0.06477 | Fr.259.08 |
| 6,000 | Fr.0.06247 | Fr.374.82 |
| 10,000 | Fr.0.05993 | Fr.599.30 |
| 14,000 | Fr.0.05844 | Fr.818.16 |
| 20,000 | Fr.0.05702 | Fr.1,140.40 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

