
GCJ32QR72E683KXJ1L | |
|---|---|
DigiKey Part Number | 490-GCJ32QR72E683KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ32QR72E683KXJ1LCT-ND - Cut Tape (CT) 490-GCJ32QR72E683KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32QR72E683KXJ1L |
Description | CAP CER 0.068UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32QR72E683KXJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21100 | Fr.2.11 |
| 50 | Fr.0.15660 | Fr.7.83 |
| 100 | Fr.0.14000 | Fr.14.00 |
| 500 | Fr.0.11186 | Fr.55.93 |
| 1,000 | Fr.0.10318 | Fr.103.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09203 | Fr.184.06 |
| 4,000 | Fr.0.08639 | Fr.345.56 |
| 6,000 | Fr.0.08356 | Fr.501.36 |
| 10,000 | Fr.0.08043 | Fr.804.30 |
| 14,000 | Fr.0.07860 | Fr.1,100.40 |
| 20,000 | Fr.0.07683 | Fr.1,536.60 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

