0.068 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32QR72E683KXJ1L

DigiKey Part Number
490-GCJ32QR72E683KXJ1LTR-ND - Tape & Reel (TR)
490-GCJ32QR72E683KXJ1LCT-ND - Cut Tape (CT)
490-GCJ32QR72E683KXJ1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32QR72E683KXJ1L
Description
CAP CER 0.068UF 250V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32QR72E683KXJ1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21100Fr.2.11
50Fr.0.15660Fr.7.83
100Fr.0.14000Fr.14.00
500Fr.0.11186Fr.55.93
1,000Fr.0.10318Fr.103.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.09203Fr.184.06
4,000Fr.0.08639Fr.345.56
6,000Fr.0.08356Fr.501.36
10,000Fr.0.08043Fr.804.30
14,000Fr.0.07860Fr.1,100.40
20,000Fr.0.07683Fr.1,536.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835