
GCJ43DR72E224KXJ1L | |
|---|---|
DigiKey Part Number | 490-5603-2-ND - Tape & Reel (TR) 490-5603-1-ND - Cut Tape (CT) 490-5603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43DR72E224KXJ1L |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ43DR72E224KXJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.38700 | Fr.3.87 |
| 50 | Fr.0.29680 | Fr.14.84 |
| 100 | Fr.0.26900 | Fr.26.90 |
| 500 | Fr.0.22202 | Fr.111.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.20157 | Fr.201.57 |
| 2,000 | Fr.0.18997 | Fr.379.94 |
| 3,000 | Fr.0.18415 | Fr.552.45 |
| 5,000 | Fr.0.17771 | Fr.888.55 |
| 7,000 | Fr.0.17394 | Fr.1,217.58 |
| 10,000 | Fr.0.17032 | Fr.1,703.20 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

