GCM-KIT-X7-DE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM-KIT-X7-DE

DigiKey Part Number
490-16134-ND
Manufacturer
Manufacturer Product Number
GCM-KIT-X7-DE
Description
CAP KIT CER 1000PF-47UF 1020PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1000pF ~ 47µF 6.3 ~ 100V Surface Mount, MLCC 1020 Pieces (51 Values - 20 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Book
Part Status
Obsolete
Kit Type
Ceramic
Capacitance Range
1000pF ~ 47µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 100V
Tolerance
±10%
Applications
Automotive
Features
-
Quantity
1020 Pieces (51 Values - 20 Each)
Packages Included
0402 ~ 1210 (1005 ~ 3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes