Similar

DLW5BSZ601TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BSZ601TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSZ601TQ2LCT-ND - Cut Tape (CT) 490-DLW5BSZ601TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSZ601TQ2L |
Description | CMC 1A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSZ601TQ2L Models |
Category | DC Resistance (DCR) (Max) 120mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Filter Type Signal Line | Height (Max) 0.177" (4.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744235601 | Würth Elektronik | 0 | 732-4221-1-ND | Fr.1.40000 | Similar |
| ACM70V-701-2PL-TL00 | TDK | 48,375 | 445-4081-1-ND | Fr.1.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.36200 | Fr.13.62 |
| 25 | Fr.1.26040 | Fr.31.51 |
| 50 | Fr.1.18820 | Fr.59.41 |
| 100 | Fr.1.12040 | Fr.112.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.96773 | Fr.387.09 |
| 800 | Fr.0.91258 | Fr.730.06 |
| 1,200 | Fr.0.88183 | Fr.1,058.20 |
| 2,000 | Fr.0.84459 | Fr.1,689.18 |
| 2,800 | Fr.0.82096 | Fr.2,298.69 |
| 4,000 | Fr.0.80042 | Fr.3,201.68 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |



