
GCM0335C1E390JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E390JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E390JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E390JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E390JA16D |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E390JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01600 | Fr.0.16 |
| 50 | Fr.0.01080 | Fr.0.54 |
| 100 | Fr.0.00900 | Fr.0.90 |
| 500 | Fr.0.00626 | Fr.3.13 |
| 1,000 | Fr.0.00543 | Fr.5.43 |
| 2,500 | Fr.0.00456 | Fr.11.40 |
| 5,000 | Fr.0.00403 | Fr.20.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00346 | Fr.51.90 |
| 30,000 | Fr.0.00314 | Fr.94.20 |
| 45,000 | Fr.0.00298 | Fr.134.10 |
| 75,000 | Fr.0.00280 | Fr.210.00 |
| 105,000 | Fr.0.00270 | Fr.283.50 |
| 150,000 | Fr.0.00260 | Fr.390.00 |
| 180,000 | Fr.0.00255 | Fr.459.00 |
| 360,000 | Fr.0.00239 | Fr.860.40 |
| 375,000 | Fr.0.00238 | Fr.892.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

