
GCM033R71A472KA03D | |
|---|---|
DigiKey Part Number | 490-7994-2-ND - Tape & Reel (TR) 490-7994-1-ND - Cut Tape (CT) 490-7994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71A472KA03D |
Description | CAP CER 4700PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71A472KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01600 | Fr.0.16 |
| 50 | Fr.0.01060 | Fr.0.53 |
| 100 | Fr.0.00880 | Fr.0.88 |
| 500 | Fr.0.00614 | Fr.3.07 |
| 1,000 | Fr.0.00534 | Fr.5.34 |
| 2,500 | Fr.0.00448 | Fr.11.20 |
| 5,000 | Fr.0.00428 | Fr.21.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00258 | Fr.38.70 |
| 30,000 | Fr.0.00255 | Fr.76.50 |
| 45,000 | Fr.0.00253 | Fr.113.85 |
| 75,000 | Fr.0.00251 | Fr.188.25 |
| 105,000 | Fr.0.00250 | Fr.262.50 |
| 150,000 | Fr.0.00249 | Fr.373.50 |
| 180,000 | Fr.0.00249 | Fr.448.20 |
| 360,000 | Fr.0.00235 | Fr.846.00 |
| 375,000 | Fr.0.00234 | Fr.877.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

