Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A912JA01D

DigiKey Part Number
490-GRM3195C2A912JA01DTR-ND - Tape & Reel (TR)
490-GRM3195C2A912JA01DCT-ND - Cut Tape (CT)
490-GRM3195C2A912JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C2A912JA01D
Description
CAP CER 9100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A912JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,174
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.19300Fr.1.93
50Fr.0.14280Fr.7.14
100Fr.0.12730Fr.12.73
500Fr.0.10134Fr.50.67
1,000Fr.0.09334Fr.93.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.08129Fr.325.16
8,000Fr.0.07734Fr.618.72
12,000Fr.0.07578Fr.909.36
20,000Fr.0.07362Fr.1,472.40
28,000Fr.0.07215Fr.2,020.20
40,000Fr.0.07073Fr.2,829.20
48,000Fr.0.07005Fr.3,362.40
96,000Fr.0.06906Fr.6,629.76
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592