Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H472JE01D

DigiKey Part Number
490-GRM1555C1H472JE01DTR-ND - Tape & Reel (TR)
490-GRM1555C1H472JE01DCT-ND - Cut Tape (CT)
490-GRM1555C1H472JE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H472JE01D
Description
CAP CER 4700PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H472JE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,709
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04200Fr.0.42
50Fr.0.02840Fr.1.42
100Fr.0.02460Fr.2.46
500Fr.0.01780Fr.8.90
1,000Fr.0.01593Fr.15.93
2,500Fr.0.01380Fr.34.50
5,000Fr.0.01252Fr.62.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01117Fr.111.70
20,000Fr.0.01081Fr.216.20
30,000Fr.0.01037Fr.311.10
50,000Fr.0.00988Fr.494.00
70,000Fr.0.00873Fr.611.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648