
GQM2195G2ER30BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2ER30BB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2ER30BB12DCT-ND - Cut Tape (CT) 490-GQM2195G2ER30BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2ER30BB12D |
Description | CAP CER 0.3PF 250V X8G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.32000 | Fr.3.20 |
| 50 | Fr.0.24340 | Fr.12.17 |
| 100 | Fr.0.21960 | Fr.21.96 |
| 500 | Fr.0.17972 | Fr.89.86 |
| 1,000 | Fr.0.16738 | Fr.167.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.15185 | Fr.607.40 |
| 8,000 | Fr.0.14484 | Fr.1,158.72 |
| 12,000 | Fr.0.14132 | Fr.1,695.84 |
| 20,000 | Fr.0.13743 | Fr.2,748.60 |
| 28,000 | Fr.0.13515 | Fr.3,784.20 |
| 40,000 | Fr.0.13296 | Fr.5,318.40 |
| 48,000 | Fr.0.13192 | Fr.6,332.16 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

