
GCM155C71A474ME36D | |
|---|---|
DigiKey Part Number | 490-GCM155C71A474ME36DTR-ND - Tape & Reel (TR) 490-GCM155C71A474ME36DCT-ND - Cut Tape (CT) 490-GCM155C71A474ME36DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155C71A474ME36D |
Description | CAP CER 0.47UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155C71A474ME36D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 50 | Fr.0.03500 | Fr.1.75 |
| 100 | Fr.0.03040 | Fr.3.04 |
| 500 | Fr.0.02246 | Fr.11.23 |
| 1,000 | Fr.0.02002 | Fr.20.02 |
| 2,500 | Fr.0.01746 | Fr.43.65 |
| 5,000 | Fr.0.01709 | Fr.85.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01574 | Fr.157.40 |
| 20,000 | Fr.0.01389 | Fr.277.80 |
| 30,000 | Fr.0.01335 | Fr.400.50 |
| 50,000 | Fr.0.01276 | Fr.638.00 |
| 70,000 | Fr.0.01242 | Fr.869.40 |
| 100,000 | Fr.0.01226 | Fr.1,226.00 |
| 120,000 | Fr.0.01138 | Fr.1,365.60 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

