Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155C71A474ME36D

DigiKey Part Number
490-GCM155C71A474ME36DTR-ND - Tape & Reel (TR)
490-GCM155C71A474ME36DCT-ND - Cut Tape (CT)
490-GCM155C71A474ME36DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155C71A474ME36D
Description
CAP CER 0.47UF 10V X7S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155C71A474ME36D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,645
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.05000Fr.0.50
50Fr.0.03500Fr.1.75
100Fr.0.03040Fr.3.04
500Fr.0.02246Fr.11.23
1,000Fr.0.02002Fr.20.02
2,500Fr.0.01746Fr.43.65
5,000Fr.0.01709Fr.85.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01574Fr.157.40
20,000Fr.0.01389Fr.277.80
30,000Fr.0.01335Fr.400.50
50,000Fr.0.01276Fr.638.00
70,000Fr.0.01242Fr.869.40
100,000Fr.0.01226Fr.1,226.00
120,000Fr.0.01138Fr.1,365.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729