820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H821KA37D

DigiKey Part Number
490-GCM155R71H821KA37DTR-ND - Tape & Reel (TR)
490-GCM155R71H821KA37DCT-ND - Cut Tape (CT)
490-GCM155R71H821KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H821KA37D
Description
CAP CER 820PF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H821KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,985
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
50Fr.0.01180Fr.0.59
100Fr.0.01010Fr.1.01
500Fr.0.00702Fr.3.51
1,000Fr.0.00609Fr.6.09
2,500Fr.0.00512Fr.12.80
5,000Fr.0.00454Fr.22.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00395Fr.39.50
20,000Fr.0.00357Fr.71.40
30,000Fr.0.00338Fr.101.40
50,000Fr.0.00317Fr.158.50
70,000Fr.0.00305Fr.213.50
100,000Fr.0.00293Fr.293.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648