Direct
Direct

GCM1885C1H150JA16J | |
|---|---|
DigiKey Part Number | GCM1885C1H150JA16J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H150JA16J |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H150JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H150JA16D | Murata Electronics | 53,325 | 490-4957-1-ND | Fr.0.14000 | Direct |
| C0603C150J5GACTU | KEMET | 101,221 | 399-C0603C150J5GACTUCT-ND | Fr.0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02400 | Fr.240.00 |
| Unit Price without VAT: | Fr.0.02400 |
|---|---|
| Unit Price with VAT: | Fr.0.02594 |



