
GCM1885C1H152JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H152JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H152JA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H152JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H152JA16J |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H152JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03700 | Fr.0.37 |
| 50 | Fr.0.02520 | Fr.1.26 |
| 100 | Fr.0.02160 | Fr.2.16 |
| 500 | Fr.0.01572 | Fr.7.86 |
| 1,000 | Fr.0.01390 | Fr.13.90 |
| 2,500 | Fr.0.01242 | Fr.31.05 |
| 5,000 | Fr.0.01182 | Fr.59.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01119 | Fr.111.90 |
| 20,000 | Fr.0.00848 | Fr.169.60 |
| 30,000 | Fr.0.00822 | Fr.246.60 |
| 100,000 | Fr.0.00797 | Fr.797.00 |
| 120,000 | Fr.0.00786 | Fr.943.20 |
| 240,000 | Fr.0.00746 | Fr.1,790.40 |
| 250,000 | Fr.0.00744 | Fr.1,860.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

