



GCM1885C1H182JA16D | |
|---|---|
DigiKey Part Number | 490-8004-2-ND - Tape & Reel (TR) 490-8004-1-ND - Cut Tape (CT) 490-8004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H182JA16D |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H182JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04000 | Fr.0.40 |
| 50 | Fr.0.02700 | Fr.1.35 |
| 100 | Fr.0.02320 | Fr.2.32 |
| 500 | Fr.0.01690 | Fr.8.45 |
| 1,000 | Fr.0.01497 | Fr.14.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01174 | Fr.46.96 |
| 8,000 | Fr.0.01070 | Fr.85.60 |
| 12,000 | Fr.0.01018 | Fr.122.16 |
| 20,000 | Fr.0.00960 | Fr.192.00 |
| 28,000 | Fr.0.00926 | Fr.259.28 |
| 40,000 | Fr.0.00894 | Fr.357.60 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

