
GCM1885C1H302FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H302FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H302FA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H302FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H302FA16J |
Description | CAP CER 3000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H302FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 50 | Fr.0.05880 | Fr.2.94 |
| 100 | Fr.0.05150 | Fr.5.15 |
| 500 | Fr.0.03910 | Fr.19.55 |
| 1,000 | Fr.0.03527 | Fr.35.27 |
| 2,500 | Fr.0.03124 | Fr.78.10 |
| 5,000 | Fr.0.02881 | Fr.144.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02605 | Fr.260.50 |
| 20,000 | Fr.0.02446 | Fr.489.20 |
| 30,000 | Fr.0.02366 | Fr.709.80 |
| 50,000 | Fr.0.02277 | Fr.1,138.50 |
| 70,000 | Fr.0.02226 | Fr.1,558.20 |
| 100,000 | Fr.0.02176 | Fr.2,176.00 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

