



GCM1885C1H471JA16J | |
|---|---|
DigiKey Part Number | 490-14741-2-ND - Tape & Reel (TR) 490-14741-1-ND - Cut Tape (CT) 490-14741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H471JA16J |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H471JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10900 | Fr.1.09 |
| 50 | Fr.0.07800 | Fr.3.90 |
| 100 | Fr.0.06870 | Fr.6.87 |
| 500 | Fr.0.05116 | Fr.25.58 |
| 1,000 | Fr.0.04279 | Fr.42.79 |
| 2,500 | Fr.0.03790 | Fr.94.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02967 | Fr.296.70 |
| 20,000 | Fr.0.02696 | Fr.539.20 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

