Parametric Equivalent

| GCM1885G1H2R7BA16D | |
|---|---|
| DigiKey Part Number | 490-GCM1885G1H2R7BA16DTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GCM1885G1H2R7BA16D | 
| Description | CAP CER 2.7PF 50V X8G 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor X8G 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.05215 | Fr.208.60 | 
| Unit Price without VAT: | Fr.0.05215 | 
|---|---|
| Unit Price with VAT: | Fr.0.05637 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland