3000 pF ±5% 100V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1887U2A302JA16J

DigiKey Part Number
490-GCM1887U2A302JA16JTR-ND - Tape & Reel (TR)
490-GCM1887U2A302JA16JCT-ND - Cut Tape (CT)
490-GCM1887U2A302JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1887U2A302JA16J
Description
CAP CER 3000PF 100V U2J 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3000 pF ±5% 100V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1887U2A302JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,325
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07700Fr.0.77
50Fr.0.05460Fr.2.73
100Fr.0.04750Fr.4.75
500Fr.0.03592Fr.17.96
1,000Fr.0.03234Fr.32.34
2,500Fr.0.02858Fr.71.45
5,000Fr.0.02632Fr.131.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02375Fr.237.50
20,000Fr.0.02227Fr.445.40
30,000Fr.0.02152Fr.645.60
50,000Fr.0.02069Fr.1,034.50
70,000Fr.0.02021Fr.1,414.70
100,000Fr.0.01975Fr.1,975.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053