GCM188R91H332KA37J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.03948
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.03611
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,000
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.08173
Datasheet

Parametric Equivalent


TDK
In Stock: 6,298
Unit Price: Fr.0.09000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R91H332KA37J

DigiKey Part Number
490-GCM188R91H332KA37JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R91H332KA37J
Description
CAP CER 3300PF 50V X8R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R91H332KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01591Fr.159.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01591
Unit Price with VAT:Fr.0.01720