
GCM188R91H333KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R91H333KA37DTR-ND - Tape & Reel (TR) 490-GCM188R91H333KA37DCT-ND - Cut Tape (CT) 490-GCM188R91H333KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H333KA37D |
Description | CAP CER 0.033UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H333KA37D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035F333K4T2A | KYOCERA AVX | 6,772 | 478-KAM15AR81H333KTCT-ND | Fr.0.21000 | Direct |
| CGA3E2X8R1H333K080AA | TDK | 4,380 | 445-5895-1-ND | Fr.0.10000 | Direct |
| KAM15AR81H333JT | KYOCERA AVX | 450 | 478-KAM15AR81H333JTCT-ND | Fr.0.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 50 | Fr.0.04080 | Fr.2.04 |
| 100 | Fr.0.03540 | Fr.3.54 |
| 500 | Fr.0.02638 | Fr.13.19 |
| 1,000 | Fr.0.02360 | Fr.23.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01759 | Fr.70.36 |
| 8,000 | Fr.0.01617 | Fr.129.36 |
| 12,000 | Fr.0.01546 | Fr.185.52 |
| 20,000 | Fr.0.01467 | Fr.293.40 |
| 28,000 | Fr.0.01421 | Fr.397.88 |
| 40,000 | Fr.0.01377 | Fr.550.80 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

