
GCM31CC71E106KA03L | |
|---|---|
DigiKey Part Number | 490-12661-2-ND - Tape & Reel (TR) 490-12661-1-ND - Cut Tape (CT) 490-12661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC71E106KA03L |
Description | CAP CER 10UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC71E106KA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.31500 | Fr.3.15 |
| 50 | Fr.0.23940 | Fr.11.97 |
| 100 | Fr.0.21600 | Fr.21.60 |
| 500 | Fr.0.17662 | Fr.88.31 |
| 1,000 | Fr.0.16445 | Fr.164.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.13579 | Fr.271.58 |
| 4,000 | Fr.0.13428 | Fr.537.12 |
| 6,000 | Fr.0.13372 | Fr.802.32 |
| 10,000 | Fr.0.13266 | Fr.1,326.60 |
| 14,000 | Fr.0.13144 | Fr.1,840.16 |
| 20,000 | Fr.0.13107 | Fr.2,621.40 |
| 24,000 | Fr.0.13006 | Fr.3,121.44 |
| 48,000 | Fr.0.12903 | Fr.6,193.44 |
| 50,000 | Fr.0.12858 | Fr.6,429.00 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

