
GCM21B5C2E392FX01L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2E392FX01LTR-ND - Tape & Reel (TR) 490-GCM21B5C2E392FX01LCT-ND - Cut Tape (CT) 490-GCM21B5C2E392FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2E392FX01L |
Description | CAP CER 3900PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2E392FX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25400 | Fr.2.54 |
| 50 | Fr.0.19000 | Fr.9.50 |
| 100 | Fr.0.17060 | Fr.17.06 |
| 500 | Fr.0.13762 | Fr.68.81 |
| 1,000 | Fr.0.12745 | Fr.127.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.11160 | Fr.334.80 |
| 6,000 | Fr.0.10564 | Fr.633.84 |
| 9,000 | Fr.0.10264 | Fr.923.76 |
| 15,000 | Fr.0.09933 | Fr.1,489.95 |
| 21,000 | Fr.0.09739 | Fr.2,045.19 |
| 30,000 | Fr.0.09553 | Fr.2,865.90 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

