GCM21B5C2E562GX0AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.07326
Datasheet
5600 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C2E562GX0AK

DigiKey Part Number
490-GCM21B5C2E562GX0AKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21B5C2E562GX0AK
Description
CAP CER 5600PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B5C2E562GX0AK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21B5C2E562GX0ALMurata Electronics0490-GCM21B5C2E562GX0ALTR-NDFr.0.07326Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06615Fr.661.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06615
Unit Price with VAT:Fr.0.07151