
GCM21B5C2E822JX0AL | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2E822JX0ALTR-ND - Tape & Reel (TR) 490-GCM21B5C2E822JX0ALCT-ND - Cut Tape (CT) 490-GCM21B5C2E822JX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2E822JX0AL |
Description | CAP CER 8200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2E822JX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14100 | Fr.1.41 |
| 50 | Fr.0.10240 | Fr.5.12 |
| 100 | Fr.0.09060 | Fr.9.06 |
| 500 | Fr.0.07078 | Fr.35.39 |
| 1,000 | Fr.0.06467 | Fr.64.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05550 | Fr.166.50 |
| 6,000 | Fr.0.05192 | Fr.311.52 |
| 9,000 | Fr.0.05012 | Fr.451.08 |
| 15,000 | Fr.0.04813 | Fr.721.95 |
| 21,000 | Fr.0.04697 | Fr.986.37 |
| 30,000 | Fr.0.04586 | Fr.1,375.80 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

