
GCM21BM8EH225KE08L | |
|---|---|
DigiKey Part Number | 490-GCM21BM8EH225KE08LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BM8EH225KE08L |
Description | CAP CER 2.2UF 50V X8M 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X8M 0805 (2012 Metric) |
EDA/CAD Models | GCM21BM8EH225KE08L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09537 | Fr.286.11 |
| Unit Price without VAT: | Fr.0.09537 |
|---|---|
| Unit Price with VAT: | Fr.0.10309 |

