0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR91H683KA37L

DigiKey Part Number
490-GCM21BR91H683KA37LTR-ND - Tape & Reel (TR)
490-GCM21BR91H683KA37LCT-ND - Cut Tape (CT)
490-GCM21BR91H683KA37LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR91H683KA37L
Description
CAP CER 0.068UF 50V X8R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
EDA/CAD Models
GCM21BR91H683KA37L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055F683K4T2AKYOCERA AVX821478-KAM21AR81H683KUCT-NDFr.0.23000Direct
CGA4J2X8R1H683K125AATDK106445-5908-1-NDFr.0.18000Direct
In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.10900Fr.1.09
50Fr.0.07860Fr.3.93
100Fr.0.06920Fr.6.92
500Fr.0.05330Fr.26.65
1,000Fr.0.04841Fr.48.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04117Fr.123.51
6,000Fr.0.03831Fr.229.86
9,000Fr.0.03687Fr.331.83
15,000Fr.0.03529Fr.529.35
21,000Fr.0.03436Fr.721.56
30,000Fr.0.03346Fr.1,003.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539