Similar

GCM3195C1J163JA16J | |
|---|---|
DigiKey Part Number | 490-GCM3195C1J163JA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM3195C1J163JA16J |
Description | CAP CER 0.016UF 63V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 0.016 µF ±5% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C1J163JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21B5C1K183JA16L | Murata Electronics | 0 | 490-GCM21B5C1K183JA16LTR-ND | Fr.0.06158 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.28897 | Fr.2,889.70 |
| Unit Price without VAT: | Fr.0.28897 |
|---|---|
| Unit Price with VAT: | Fr.0.31238 |


