
GQM1555C2D2R0CB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D2R0CB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D2R0CB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D2R0CB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D2R0CB01D |
Description | CAP CER 2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D2R0CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.19900 | Fr.1.99 |
| 50 | Fr.0.14680 | Fr.7.34 |
| 100 | Fr.0.13100 | Fr.13.10 |
| 500 | Fr.0.10436 | Fr.52.18 |
| 1,000 | Fr.0.09613 | Fr.96.13 |
| 2,500 | Fr.0.08745 | Fr.218.62 |
| 5,000 | Fr.0.08222 | Fr.411.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07569 | Fr.756.90 |
| 20,000 | Fr.0.07225 | Fr.1,445.00 |
| 30,000 | Fr.0.07052 | Fr.2,115.60 |
| 50,000 | Fr.0.06861 | Fr.3,430.50 |
| 70,000 | Fr.0.06750 | Fr.4,725.00 |
| 100,000 | Fr.0.06642 | Fr.6,642.00 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

