Parametric Equivalent

GCM3195G2A392JA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195G2A392JA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM3195G2A392JA16D |
Description | CAP CER 3900PF 100V X8G 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195G2A392JA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM3195G2A392JA16J | Murata Electronics | 0 | 490-GCM3195G2A392JA16JTR-ND | Fr.0.05413 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05863 | Fr.234.52 |
| Unit Price without VAT: | Fr.0.05863 |
|---|---|
| Unit Price with VAT: | Fr.0.06338 |


