
GCM31A5C3A180FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A180FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A180FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A180FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A180FX01D |
Description | CAP CER 18PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.30200 | Fr.3.02 |
| 50 | Fr.0.22860 | Fr.11.43 |
| 100 | Fr.0.19100 | Fr.19.10 |
| 500 | Fr.0.16812 | Fr.84.06 |
| 1,000 | Fr.0.15638 | Fr.156.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.14459 | Fr.578.36 |
| 8,000 | Fr.0.13293 | Fr.1,063.44 |
| 12,000 | Fr.0.13154 | Fr.1,578.48 |
| 20,000 | Fr.0.12784 | Fr.2,556.80 |
| 28,000 | Fr.0.12567 | Fr.3,518.76 |
| 40,000 | Fr.0.12359 | Fr.4,943.60 |
| 48,000 | Fr.0.12260 | Fr.5,884.80 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

