New at DigiKey
1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31BR72J152KWB1L

DigiKey Part Number
490-GCM31BR72J152KWB1LTR-ND - Tape & Reel (TR)
490-GCM31BR72J152KWB1LCT-ND - Cut Tape (CT)
490-GCM31BR72J152KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31BR72J152KWB1L
Description
CAP CER 1500PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.59000Fr.0.59
10Fr.0.37200Fr.3.72
50Fr.0.28400Fr.14.20
100Fr.0.25710Fr.25.71
500Fr.0.21178Fr.105.89
1,000Fr.0.19776Fr.197.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17529Fr.525.87
6,000Fr.0.16706Fr.1,002.36
9,000Fr.0.16294Fr.1,466.46
15,000Fr.0.15837Fr.2,375.55
21,000Fr.0.15570Fr.3,269.70
30,000Fr.0.15312Fr.4,593.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.59000
Unit Price with VAT:Fr.0.63779