
GCM31CC72A225KE02K | |
|---|---|
DigiKey Part Number | 490-GCM31CC72A225KE02KTR-ND - Tape & Reel (TR) 490-GCM31CC72A225KE02KCT-ND - Cut Tape (CT) 490-GCM31CC72A225KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC72A225KE02K |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC72A225KE02K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.31200 | Fr.3.12 |
| 50 | Fr.0.23640 | Fr.11.82 |
| 100 | Fr.0.21320 | Fr.21.32 |
| 500 | Fr.0.17398 | Fr.86.99 |
| 1,000 | Fr.0.16188 | Fr.161.88 |
| 2,500 | Fr.0.14910 | Fr.372.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.13562 | Fr.813.72 |
| 12,000 | Fr.0.12977 | Fr.1,557.24 |
| 18,000 | Fr.0.12683 | Fr.2,282.94 |
| 30,000 | Fr.0.12358 | Fr.3,707.40 |
| 42,000 | Fr.0.12168 | Fr.5,110.56 |
| 60,000 | Fr.0.11986 | Fr.7,191.60 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

